Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoNFP0RSN122HL2
Order Code2913627
Product RangeNFP0RSN Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoNFP0RSN122HL2
Order Code2913627
Product RangeNFP0RSN Series
Technical Datasheet
DC Current Rating50mA
Inductance-
Product RangeNFP0RSN Series
Impedance65ohm
Common Mode Filter Case0.45mm x 0.3mm x 0.25mm
Product Length0.45mm
Product Width0.3mm
Product Height0.25mm
Qualification-
Technical Specifications
DC Current Rating
50mA
Product Range
NFP0RSN Series
Common Mode Filter Case
0.45mm x 0.3mm x 0.25mm
Product Width
0.3mm
Qualification
-
Inductance
-
Impedance
65ohm
Product Length
0.45mm
Product Height
0.25mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002