Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoNFP0QSB132HL2
Order Code2913631
Product RangeNFP0QSB Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoNFP0QSB132HL2
Order Code2913631
Product RangeNFP0QSB Series
Technical Datasheet
DC Current Rating100mA
Inductance-
Product RangeNFP0QSB Series
Impedance90ohm
Common Mode Filter Case0.65mm x 0.5mm x 0.3mm
Product Length0.65mm
Product Width0.5mm
Product Height0.3mm
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
DC Current Rating
100mA
Product Range
NFP0QSB Series
Common Mode Filter Case
0.65mm x 0.5mm x 0.3mm
Product Width
0.5mm
Qualification
-
Inductance
-
Impedance
90ohm
Product Length
0.65mm
Product Height
0.3mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000456
Product traceability