Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoNFL21SP407X1C3D
Order Code3471660RL
Product RangeEMIFIL NFL21SP Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoNFL21SP407X1C3D
Order Code3471660RL
Product RangeEMIFIL NFL21SP Series
Technical Datasheet
Voltage Rating16V
Current Rating300mA
Product RangeEMIFIL NFL21SP Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Voltage Rating
16V
Product Range
EMIFIL NFL21SP Series
Current Rating
300mA
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability