Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoNFA31CC102R1E4D
Order Code2456127
Product RangeEMIFIL NFA31CC Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoNFA31CC102R1E4D
Order Code2456127
Product RangeEMIFIL NFA31CC Series
Technical Datasheet
Voltage Rating25V
Current Rating200mA
Product RangeEMIFIL NFA31CC Series
Product Overview
The NFA31CC102R1E4D is an EMIFIL® capacitor type Power Line Filter offers 200mA current and 25VDC voltage.
- 1000pF ±20% Capacitance
- 1000MΩ Minimum insulation resistance
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Voltage Rating
25V
Product Range
EMIFIL NFA31CC Series
Current Rating
200mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012