Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQW32FT3R3M0HL
Order Code3498149
Product RangeLQW32FT_0H Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW32FT3R3M0HL
Order Code3498149
Product RangeLQW32FT_0H Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)950mA
Inductor ConstructionUnshielded
Saturation Current (Isat)950mA
Power Inductor Case3.2mm x 2.5mm x 2.3mm
Product RangeLQW32FT_0H Series
DC Resistance Max0.24ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2.3mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Unshielded
Power Inductor Case
3.2mm x 2.5mm x 2.3mm
DC Resistance Max
0.24ohm
Product Length
3.2mm
Product Height
2.3mm
RMS Current (Irms)
950mA
Saturation Current (Isat)
950mA
Product Range
LQW32FT_0H Series
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006