Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQW32FT2R2M0HL
Order Code3498147RL
Product RangeLQW32FT_0H Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW32FT2R2M0HL
Order Code3498147RL
Product RangeLQW32FT_0H Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1A
Inductor ConstructionUnshielded
Saturation Current (Isat)1A
Product RangeLQW32FT_0H Series
DC Resistance Max0.19ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2.3mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Product Range
LQW32FT_0H Series
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (17-Dec-2015)
RMS Current (Irms)
1A
Saturation Current (Isat)
1A
DC Resistance Max
0.19ohm
Product Length
3.2mm
Product Height
2.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006