Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQW2BHN10NJ13L
Order Code3357640
Product RangeLQW2BHN_13 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW2BHN10NJ13L
Order Code3357640
Product RangeLQW2BHN_13 Series
Technical Datasheet
Inductance10nH
DC Resistance Max0.03ohm
Self Resonant Frequency3.3GHz
DC Current Rating1.32A
Inductor Case / Package0805 [2015 Metric]
Inductor Case Style0805 [2015 Metric]
Product RangeLQW2BHN_13 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.5mm
Product Height1.7mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for LQW2BHN10NJ13L
1 Product Found
Technical Specifications
Inductance
10nH
Self Resonant Frequency
3.3GHz
Inductor Case / Package
0805 [2015 Metric]
Product Range
LQW2BHN_13 Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.7mm
DC Resistance Max
0.03ohm
DC Current Rating
1.32A
Inductor Case Style
0805 [2015 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009