Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQW18AN2N2D1ZD
Order Code3357010
Product RangeLQW18AN_1Z Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
4000+ | £0.0578 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
£231.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18AN2N2D1ZD
Order Code3357010
Product RangeLQW18AN_1Z Series
Technical Datasheet
Inductance2.2nH
DC Resistance Max0.018ohm
Self Resonant Frequency18GHz
DC Current Rating1.4A
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeLQW18AN_1Z Series
Inductance Tolerance± 0.5nH
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.2nH
Self Resonant Frequency
18GHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
LQW18AN_1Z Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
0.018ohm
DC Current Rating
1.4A
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 0.5nH
Core Material
Non-Magnetic
Product Width
0.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
Product traceability