Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQW04CAR45K00D
Order Code3355556
Product RangeLQW04CA_00 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW04CAR45K00D
Order Code3355556
Product RangeLQW04CA_00 Series
Technical Datasheet
Inductance450nH
DC Resistance Max1.23ohm
Self Resonant Frequency850MHz
DC Current Rating200mA
Inductor Case / Package03015 [0804 Metric]
Inductor Case Style03015 [0804 Metric]
Product RangeLQW04CA_00 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length0.85mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
450nH
Self Resonant Frequency
850MHz
Inductor Case / Package
03015 [0804 Metric]
Product Range
LQW04CA_00 Series
Inductor Construction
Unshielded
Product Length
0.85mm
Product Height
0.5mm
DC Resistance Max
1.23ohm
DC Current Rating
200mA
Inductor Case Style
03015 [0804 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
0.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001