Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQM21FN100M70L
Order Code2840128RL
Product RangeLQM21FN_70 Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM21FN100M70L
Order Code2840128RL
Product RangeLQM21FN_70 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)100mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeLQM21FN_70 Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.78ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (17-Dec-2015)
Product Overview
LQM21FN100M70L is a LQM21FN_70 series chip coil inductance suitable for consumer equipment, medical equipment [GHTF A/B/C] except for implant & surgery & auto injector, industrial equipment except for transportation & facility & energy equipment.
- 10μH inductance
- ±20% tolerance
- 0.78ohm max DC resistance
- 15MHz min self resonant frequency
- 100mA rated current (Itemp) (based on temperature rise)
- Operating temperature range from -55°C to +125°C
- 0805inch (2012)mm size code
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
LQM21FN_70 Series
DC Resistance Max
0.78ohm
Product Length
2mm
Product Height
1.25mm
RMS Current (Irms)
100mA
Saturation Current (Isat)
-
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.25mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
Product traceability