Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQM18NNR22K00D
Order Code1343104
Product RangeLQM18NN_00 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM18NNR22K00D
Order Code1343104
Product RangeLQM18NN_00 Series
Technical Datasheet
Inductance220nH
DC Resistance Max0.8ohm
Self Resonant Frequency150MHz
DC Current Rating50mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeLQM18NN_00 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Self Resonant Frequency Min150MHz
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for LQM18NNR22K00D
1 Product Found
Technical Specifications
Inductance
220nH
Self Resonant Frequency
150MHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
LQM18NN_00 Series
Inductor Construction
Unshielded
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.8ohm
DC Current Rating
50mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 10%
Self Resonant Frequency Min
150MHz
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005