Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH66SN1R0M03L
Order Code1515526
Product RangeLQH66SN_03 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price (ex VAT) |
---|---|
350+ | £1.000 |
Price for:Each
Minimum: 350
Multiple: 350
£350.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH66SN1R0M03L
Order Code1515526
Product RangeLQH66SN_03 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)4.7A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeLQH66SN_03 Series
Inductor Case Style2525 [6363 Metric]
Inductor Case / Package2525 [6363 Metric]
DC Resistance Max0.013ohm
Inductance Tolerance± 20%
Product Length6.3mm
Product Width6.3mm
Product Height4.7mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
LQH66SN_03 Series
Inductor Case / Package
2525 [6363 Metric]
Inductance Tolerance
± 20%
Product Width
6.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
4.7A
Saturation Current (Isat)
-
Inductor Case Style
2525 [6363 Metric]
DC Resistance Max
0.013ohm
Product Length
6.3mm
Product Height
4.7mm
Technical Docs (1)
Alternatives for LQH66SN1R0M03L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00062
Product traceability