Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH5BPZ150MT0L
Order Code3353951
Product RangeLQH5BPZ_T0 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | £0.183 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
£91.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH5BPZ150MT0L
Order Code3353951
Product RangeLQH5BPZ_T0 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.6A
Product RangeLQH5BPZ_T0 Series
Inductor Case / Package2020 [5050 Metric]
Power Inductor Case5mm x 5mm x 2mm
DC Resistance Max0.2244ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Semishielded
Product Range
LQH5BPZ_T0 Series
Power Inductor Case
5mm x 5mm x 2mm
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1.6A
Inductor Case / Package
2020 [5050 Metric]
DC Resistance Max
0.2244ohm
Product Length
5mm
Product Height
2mm
Technical Docs (2)
Alternatives for LQH5BPZ150MT0L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
Product traceability