Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH5BPN1R2NT0L
Order Code2219301
Product RangeLQH5BPN_T0 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | £0.166 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
£83.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH5BPN1R2NT0L
Order Code2219301
Product RangeLQH5BPN_T0 Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)3.1A
Self Resonant Frequency90MHz
Inductor ConstructionShielded
DC Current Rating5.4A
Saturation Current (Isat)5.4A
Product RangeLQH5BPN_T0 Series
Inductor Case Style2020 [5050 Metric]
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.019ohm
Inductance Tolerance± 30%
Product Length5mm
Core MaterialFerrite
Product Width5mm
Product Height2mm
Technical Specifications
Inductance
1.2µH
Self Resonant Frequency
90MHz
DC Current Rating
5.4A
Product Range
LQH5BPN_T0 Series
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Height
2mm
RMS Current (Irms)
3.1A
Inductor Construction
Shielded
Saturation Current (Isat)
5.4A
Inductor Case Style
2020 [5050 Metric]
DC Resistance Max
0.019ohm
Product Length
5mm
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for LQH5BPN1R2NT0L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability