Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH55PN3R3NR0L
Order Code1875369RL
Product RangeLQH55PN_R0 Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH55PN3R3NR0L
Order Code1875369RL
Product RangeLQH55PN_R0 Series
Technical Datasheet
Inductance3.3µH
DC Resistance Max0.044ohm
Self Resonant Frequency35MHz
DC Current Rating2A
Inductor Case / Package2220 [5650 Metric]
Product RangeLQH55PN_R0 Series
Inductance Tolerance± 30%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length5.87mm
Product Width5.2mm
Product Height1.85mm
Technical Specifications
Inductance
3.3µH
Self Resonant Frequency
35MHz
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Width
5.2mm
DC Resistance Max
0.044ohm
DC Current Rating
2A
Product Range
LQH55PN_R0 Series
Inductor Construction
Shielded
Product Length
5.87mm
Product Height
1.85mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017