Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH55DN331M03L
Order Code1515506
Product RangeLQH55DN_03 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price (ex VAT) |
---|---|
350+ | £0.553 |
Price for:Each
Minimum: 350
Multiple: 350
£193.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH55DN331M03L
Order Code1515506
Product RangeLQH55DN_03 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)270mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeLQH55DN_03 Series
Inductor Case Style2220 [5650 Metric]
Inductor Case / Package2220 [5650 Metric]
DC Resistance Max4.4ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5mm
Product Height4.7mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
LQH55DN_03 Series
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
270mA
Saturation Current (Isat)
-
Inductor Case Style
2220 [5650 Metric]
DC Resistance Max
4.4ohm
Product Length
5.7mm
Product Height
4.7mm
Technical Docs (1)
Alternatives for LQH55DN331M03L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00037
Product traceability