Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH44NN150K03L
Order Code3351524
Product RangeLQH44NN_03 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
250+ | £0.292 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
£73.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH44NN150K03L
Order Code3351524
Product RangeLQH44NN_03 Series
Technical Datasheet
Inductance15µH
DC Resistance Max0.13ohm
Self Resonant Frequency11.5MHz
DC Current Rating1.1A
Inductor Case / Package1515 [4040 Metric]
Power Inductor Case4mm x 4mm x 4.3mm
Product RangeLQH44NN_03 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4mm
Product Width4mm
Product Height4.3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
15µH
Self Resonant Frequency
11.5MHz
Inductor Case / Package
1515 [4040 Metric]
Product Range
LQH44NN_03 Series
Inductor Construction
Unshielded
Product Length
4mm
Product Height
4.3mm
DC Resistance Max
0.13ohm
DC Current Rating
1.1A
Power Inductor Case
4mm x 4mm x 4.3mm
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for LQH44NN150K03L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00026
Product traceability