Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH43PB2R2M26L
Order Code3351512
Product RangeLQH43PB_26 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | £0.278 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
£139.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43PB2R2M26L
Order Code3351512
Product RangeLQH43PB_26 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.5A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.3A
Product RangeLQH43PB_26 Series
Power Inductor Case4.5mm x 3.2mm x 2.6mm
DC Resistance Max0.0504ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
LQH43PB_26 Series
DC Resistance Max
0.0504ohm
Product Length
4.5mm
Product Height
2.6mm
RMS Current (Irms)
2.5A
Saturation Current (Isat)
2.3A
Power Inductor Case
4.5mm x 3.2mm x 2.6mm
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for LQH43PB2R2M26L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
Product traceability