Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH3NPZ1R5MJRL
Order Code3351377
Product RangeLQH3NPZ_JR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
2000+ | £0.163 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
£326.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH3NPZ1R5MJRL
Order Code3351377
Product RangeLQH3NPZ_JR Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)2.51A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.95A
Product RangeLQH3NPZ_JR Series
Power Inductor Case3mm x 3mm x 1.1mm
DC Resistance Max0.0588ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Semishielded
Product Range
LQH3NPZ_JR Series
DC Resistance Max
0.0588ohm
Product Length
3mm
Product Height
1.1mm
RMS Current (Irms)
2.51A
Saturation Current (Isat)
1.95A
Power Inductor Case
3mm x 3mm x 1.1mm
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
Product traceability