Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH3NPN470MG0L
Order Code1875349
Product RangeLQH3NPN_G0 Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH3NPN470MG0L
Order Code1875349
Product RangeLQH3NPN_G0 Series
Technical Datasheet
Inductance47µH
DC Resistance Max3ohm
Self Resonant Frequency19MHz
DC Current Rating170mA
Inductor Case / Package1212
Inductor Case Style1212
Product RangeLQH3NPN_G0 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3mm
Product Width3mm
Product Height0.9mm
Technical Specifications
Inductance
47µH
Self Resonant Frequency
19MHz
Inductor Case / Package
1212
Product Range
LQH3NPN_G0 Series
Inductor Construction
Unshielded
Product Length
3mm
Product Height
0.9mm
DC Resistance Max
3ohm
DC Current Rating
170mA
Inductor Case Style
1212
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034