Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH32DN100K23L
Order Code3351212
Product RangeLQH32DN_23 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | £0.0951 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
£190.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32DN100K23L
Order Code3351212
Product RangeLQH32DN_23 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)300mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeLQH32DN_23 Series
Power Inductor Case3.2mm x 2.5mm x 2mm
DC Resistance Max0.572ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
LQH32DN_23 Series
DC Resistance Max
0.572ohm
Product Length
3.2mm
Product Height
2mm
RMS Current (Irms)
300mA
Saturation Current (Isat)
-
Power Inductor Case
3.2mm x 2.5mm x 2mm
Inductance Tolerance
± 10%
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for LQH32DN100K23L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
Product traceability