Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH2MCN4R7M02L
Order Code1515562
Product RangeLQH2MCN_02 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | £0.100 |
Price for:Each
Minimum: 3000
Multiple: 3000
£300.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2MCN4R7M02L
Order Code1515562
Product RangeLQH2MCN_02 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)300mA
Self Resonant Frequency60MHz
Inductor ConstructionShielded
Saturation Current (Isat)-
DC Current Rating300mA
Inductor Case Style0806 [2016 Metric]
Product RangeLQH2MCN_02 Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.8ohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height0.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
60MHz
Saturation Current (Isat)
-
Inductor Case Style
0806 [2016 Metric]
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Length
2mm
Product Height
0.9mm
RMS Current (Irms)
300mA
Inductor Construction
Shielded
DC Current Rating
300mA
Product Range
LQH2MCN_02 Series
DC Resistance Max
0.8ohm
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
Product traceability