Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH2MCN180M52L
Order Code3353554
Product RangeLQH2MCN_52 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | £0.0999 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
£299.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2MCN180M52L
Order Code3353554
Product RangeLQH2MCN_52 Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)140mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeLQH2MCN_52 Series
Power Inductor Case2mm x 1.6mm x 0.65mm
DC Resistance Max5.2ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height0.65mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
18µH
Inductor Construction
Unshielded
Product Range
LQH2MCN_52 Series
DC Resistance Max
5.2ohm
Product Length
2mm
Product Height
0.65mm
RMS Current (Irms)
140mA
Saturation Current (Isat)
-
Power Inductor Case
2mm x 1.6mm x 0.65mm
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
Product traceability