Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH2HPN100MG0L
Order Code2219233RL
Product RangeLQH2HPN_G0 Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2HPN100MG0L
Order Code2219233RL
Product RangeLQH2HPN_G0 Series
Technical Datasheet
Inductance10µH
DC Resistance Max0.73ohm
Self Resonant Frequency10MHz
DC Current Rating700mA
Inductor Case / Package1008 [2520 Metric]
Product RangeLQH2HPN_G0 Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height0.55mm
Product Overview
The LQH2HP_G0 series wire wound Chip/Power Inductor used for general electronics equipment design.
- Magnetic shield of magnetic powder in resin
- 1MHz Test frequency
- -40 to 85°C Operating temperature range
Warnings
Do not use products beyond the rated current as this may create excessive heat.
Technical Specifications
Inductance
10µH
Self Resonant Frequency
10MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2mm
DC Resistance Max
0.73ohm
DC Current Rating
700mA
Product Range
LQH2HPN_G0 Series
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
0.55mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002