Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQG15HN2N0S02D
Order Code1343062
Product RangeLQG15HN_02 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMURATA
Manufacturer Part NoLQG15HN2N0S02D
Order Code1343062
Product RangeLQG15HN_02 Series
Technical Datasheet
Inductance2nH
DC Resistance Max0.12ohm
Self Resonant Frequency6GHz
DC Current Rating300mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product RangeLQG15HN_02 Series
Inductance Tolerance± 0.3nH
Inductor ConstructionUnshielded
Self Resonant Frequency Min6GHz
Core MaterialAir
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2nH
Self Resonant Frequency
6GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
LQG15HN_02 Series
Inductor Construction
Unshielded
Core Material
Air
Product Width
0.5mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.12ohm
DC Current Rating
300mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 0.3nH
Self Resonant Frequency Min
6GHz
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001