Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLLL185R71A224MA01L
Order Code2990720
Product RangeLLL Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoLLL185R71A224MA01L
Order Code2990720
Product RangeLLL Series
Technical Datasheet
Capacitance0.22µF
Voltage(DC)10V
Capacitor Case / Package0306 [0816 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeLLL Series
Product Length0.8mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
0306 [0816 Metric]
Dielectric Characteristic
X7R
Product Length
0.8mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Product Range
LLL Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001