Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLFB212G45BA1A234
Order Code1294677
Product RangeLFB Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoLFB212G45BA1A234
Order Code1294677
Product RangeLFB Series
Technical Datasheet
Filter TypeBand Pass
No. of Pins8Pins
Pass Band Frequency2.4GHz ~ 2.5GHz
RF Filter ApplicationsBluetooth, WLAN
Filter Case Style0805 [2012 Metric]
Product RangeLFB Series
Technical Specifications
Filter Type
Band Pass
Pass Band Frequency
2.4GHz ~ 2.5GHz
Filter Case Style
0805 [2012 Metric]
No. of Pins
8Pins
RF Filter Applications
Bluetooth, WLAN
Product Range
LFB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01