Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoIRQ-5/20-T110NVF-C
Order Code3264974
Product RangeIRQ
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoIRQ-5/20-T110NVF-C
Order Code3264974
Product RangeIRQ
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio3:1
Output Power Max100W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Input Voltage DC Min57.6V
Isolation Voltage3kV
Input Voltage DC Nom110V
Input Voltage DC Max160V
DC / DC Converter Output TypeFixed, Adjustable
DC / DC Converter MountingThrough Hole
Width36.8mm
Height12.7mm
Depth57.9mm
Product RangeIRQ
SVHCNo SVHC (16-Jul-2019)
Alternatives for IRQ-5/20-T110NVF-C
1 Product Found
Technical Specifications
Power Supply Applications
ITE
Input Ratio
3:1
No. of Outputs
1 Output
Output Current - Output 1
20A
Output Current - Output 2
-
Input Voltage DC Min
57.6V
Input Voltage DC Nom
110V
DC / DC Converter Output Type
Fixed, Adjustable
Width
36.8mm
Depth
57.9mm
SVHC
No SVHC (16-Jul-2019)
DC / DC Converter Type
DIP
Output Power Max
100W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Isolation Voltage
3kV
Input Voltage DC Max
160V
DC / DC Converter Mounting
Through Hole
Height
12.7mm
Product Range
IRQ
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064
Product traceability