Quantity | Price (ex VAT) |
---|---|
10000+ | £0.004 |
Product Information
Product Overview
The GRT1555C1H3R3CA02D from Murata is a GRT series AEC-Q200 automotive-grade monolithic ceramic capacitor. This capacitor meets the AEC-Q200 reliability test standard requirements established by the Automotive Electronics Council. GRT series MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. It is designed for use in car multimedia, car interior, car comfort application and general electronic equipment. It is not appropriate for use in applications critical to passenger safety and car driving function (ABS, AIRBAG etc).
- AEC-Q200 automotive grade qualified
- Tin plated external electrodes, excellent solderability
- Capacitance value is 3.3pF
- Capacitance tolerance is ±0.25pF
- Capacitor case size is 0402 [1005 Metric]
- C0G / NP0 dielectric material
- Operating temperature range from -55°C to 125°C
- Voltage rating is 50V
Notes
Not Recommended for New Design
Technical Specifications
3.3pF
0402 [1005 Metric]
C0G / NP0
1.02mm
Wraparound
125°C
MSL 1 - Unlimited
50V
± 0.25pF
GRT Series
0.5mm
-55°C
AEC-Q200
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for GRT1555C1H3R3CA02D
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate