Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGRM31CC80G476ME19L
Order Code1889288RL
Product RangeGRM Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM31CC80G476ME19L
Order Code1889288RL
Product RangeGRM Series
Technical Datasheet
Capacitance47µF
Voltage(DC)4V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX6T
Product RangeGRM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (07-Jul-2017)
Alternatives for GRM31CC80G476ME19L
1 Product Found
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X6T
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Product Range
GRM Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003