Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGQM22M5C2H1R2DB01L
Order Code2996640
Product RangeGQM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | £0.270 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
£270.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoGQM22M5C2H1R2DB01L
Order Code2996640
Product RangeGQM Series
Technical Datasheet
Capacitance1.2pF
Product RangeGQM Series
Capacitance Tolerance± 0.5pF
Operating Temperature Max125°C
Operating Temperature Min-55°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
1.2pF
Capacitance Tolerance
± 0.5pF
Operating Temperature Min
-55°C
Product Range
GQM Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability