Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGQM2195C2A5R6CB01D
Order Code1889228
Product RangeGQM Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoGQM2195C2A5R6CB01D
Order Code1889228
Product RangeGQM Series
Technical Datasheet
Capacitance5.6pF
Voltage Rating100V
Product RangeGQM Series
Operating Temperature Max125°C
Technical Specifications
Capacitance
5.6pF
Product Range
GQM Series
Voltage Rating
100V
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001