Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGQM1885C2A2R2BB01D
Order Code1889221
Product RangeGQM Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoGQM1885C2A2R2BB01D
Order Code1889221
Product RangeGQM Series
Technical Datasheet
Capacitance2.2pF
Voltage Rating100V
Product RangeGQM Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Alternatives for GQM1885C2A2R2BB01D
1 Product Found
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Capacitance
2.2pF
Product Range
GQM Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
100V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001