Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGQM1555C2A430FB01D
Order Code2995398
Product RangeGQM Series
Technical Datasheet
No Longer Stocked
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMURATA
Manufacturer Part NoGQM1555C2A430FB01D
Order Code2995398
Product RangeGQM Series
Technical Datasheet
Capacitance43pF
Product RangeGQM Series
Capacitance Tolerance± 1%
Operating Temperature Max125°C
Operating Temperature Min-55°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
43pF
Capacitance Tolerance
± 1%
Operating Temperature Min
-55°C
Product Range
GQM Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001