
Quantity | Price (ex VAT) |
---|---|
10000+ | £0.0159 |
Product Information
Product Overview
GJM1555C1H330GB01D is a GJM series high Q chip multilayer ceramic capacitor for consumer electronics and industrial equipment (≦100VDC). This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR. This product is ideal for temperature compensation of high frequency circuits, such as resonant circuits, tuning circuits, and impedance matching circuits where the operating characteristics of the device are greatly affected by the capacitance fluctuation. High Q and low ESR were achieved at a high frequency by adopting ceramic material as the dielectric material which enables an extremely low loss at high frequency, and base metal electrodes as the internal electrodes. Typically used in mobile electronics, medical equipment (GHTF A/B/C) except for implant equipment, automotive infotainment/comfort equipment.
- Ideal for mobile communication devices and temperature compensation of related modules
- High Q and low ESR in VHF, UHF and microwave frequency bands
- Can be used for tight tolerance
- 33pF capacitance, ±2% capacitance tolerance
- 0402 (1005 metric) size, C0G (NP0) dielectric characteristic
- Operating temperature range from -55°C to 125°C
- 50V voltage rating (DC)
Technical Specifications
33pF
± 2%
-55°C
GJM Series
125°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for GJM1555C1H330GB01D
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate