Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGCJ188R71C104KA01D
Order Code3582611
Product RangeGCJ Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoGCJ188R71C104KA01D
Order Code3582611
Product RangeGCJ Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)16V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGCJ Series
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Product Overview
GCJ188R71C104KA01D is a GCJ series soft termination chip multilayer ceramic capacitor for automotive (powertrain/safety). Cracking caused by flexing stress after board mounting is minimized due to resin external electrodes. This AEC-Q200 / VW80808 (rated voltage is 100V or less) conforming product is ideal for the ECU, control circuits of headlights, etc. of automotive. Applications include automotive powertrain/safety equipment, automotive infotainment/comfort equipment, medical equipment (GHTF A/B/C) except for implant equipment.
- Resin external electrodes suppress cracks by board deflection
- Suppresses occurrence of cracking caused by deflection stress at the time of board mounting, etc
- Ideal for automotive applications
- 0.1µF capacitance, ±10% capacitance tolerance
- 0603 (1608 metric) size, X7R dielectric characteristic
- Operating temperature range from -55°C to 125°C
- 16V voltage rating (DC)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
GCJ Series
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability