Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGCG155L81E682MA01D
Order Code2992899
Product RangeGCG Conductive Glue Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price (ex VAT) |
---|---|
10000+ | £0.0304 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
£304.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCG155L81E682MA01D
Order Code2992899
Product RangeGCG Conductive Glue Series
Technical Datasheet
Capacitance6800pF
Voltage(DC)25V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX8L
Product RangeGCG Conductive Glue Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsSMD, Conductive Glue Mounting
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
GCG155L81E682MA01D is a GCG series AgPd termination conductive glue mounting chip multilayer ceramic capacitor for automotive powertrain/safety equipment.
- Capacitance value is 6800pF
- Capacitance tolerance is ±20%
- Capacitor case is 0402 [1005 Metric]
- X8L dielectric characteristic
- AEC-Q200 qualified
- Voltage rating is 25V
- Limited to conductive glue mounting
- Adopted AgPd external electrodes
- Improved mechanical and thermal strength by adopting AgPd external electrodes
- Operating temperature range from -55°C to 150°C
Technical Specifications
Capacitance
6800pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X8L
Product Length
1.02mm
Capacitor Terminals
SMD, Conductive Glue Mounting
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Product Range
GCG Conductive Glue Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability