Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoFDVE1040-H-3R3M=P3
Order Code3471773
Product RangeFDVE1040 Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoFDVE1040-H-3R3M=P3
Order Code3471773
Product RangeFDVE1040 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)9.8A
Product RangeFDVE1040 Series
DC Resistance Max0.0101ohm
Inductance Tolerance± 20%
Product Length11.2mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
FDVE1040 Series
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (17-Dec-2015)
RMS Current (Irms)
9A
Saturation Current (Isat)
9.8A
DC Resistance Max
0.0101ohm
Product Length
11.2mm
Product Height
4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001