Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoFDUE1260-H-R45N=P3
Order Code3353486
Product RangeFDUE1260 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoFDUE1260-H-R45N=P3
Order Code3353486
Product RangeFDUE1260 Series
Technical Datasheet
Inductance450nH
RMS Current (Irms)34A
Inductor ConstructionShielded
Saturation Current (Isat)32A
Product RangeFDUE1260 Series
Power Inductor Case14.3mm x 12.7mm x 6mm
DC Resistance Max620µohm
Inductance Tolerance± 30%
Product Length14.3mm
Product Width12.7mm
Product Height6mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Inductance
450nH
Inductor Construction
Shielded
Product Range
FDUE1260 Series
DC Resistance Max
620µohm
Product Length
14.3mm
Product Height
6mm
RMS Current (Irms)
34A
Saturation Current (Isat)
32A
Power Inductor Case
14.3mm x 12.7mm x 6mm
Inductance Tolerance
± 30%
Product Width
12.7mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0054