Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoFDUE1040D-H-R45M=P3
Order Code3353480
Product RangeFDUE1040D Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoFDUE1040D-H-R45M=P3
Order Code3353480
Product RangeFDUE1040D Series
Technical Datasheet
Inductance450nH
RMS Current (Irms)27A
Inductor ConstructionShielded
Saturation Current (Isat)24A
Product RangeFDUE1040D Series
Power Inductor Case11.2mm x 10mm x 4mm
DC Resistance Max0.00109ohm
Inductance Tolerance± 20%
Product Length11.2mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Inductance
450nH
Inductor Construction
Shielded
Product Range
FDUE1040D Series
DC Resistance Max
0.00109ohm
Product Length
11.2mm
Product Height
4mm
RMS Current (Irms)
27A
Saturation Current (Isat)
24A
Power Inductor Case
11.2mm x 10mm x 4mm
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00227