Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoFDSD0630-H-2R2M=P3
Order Code2530112
Product RangeFDSD0630 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoFDSD0630-H-2R2M=P3
Order Code2530112
Product RangeFDSD0630 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)8.3A
Inductor ConstructionShielded
Saturation Current (Isat)15A
Power Inductor Case7mm x 6.6mm x 3mm
Product RangeFDSD0630 Series
DC Resistance Max0.017ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.6mm
Product Height3mm
SVHCNo SVHC (17-Jan-2023)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
7mm x 6.6mm x 3mm
DC Resistance Max
0.017ohm
Product Length
7mm
Product Height
3mm
RMS Current (Irms)
8.3A
Saturation Current (Isat)
15A
Product Range
FDSD0630 Series
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007