Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoFDSD0518-H-R68M=P3
Order Code3353465
Product RangeFDSD0518 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoFDSD0518-H-R68M=P3
Order Code3353465
Product RangeFDSD0518 Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)6.8A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Product RangeFDSD0518 Series
Power Inductor Case5.2mm x 4.9mm x 1.8mm
DC Resistance Max0.019ohm
Inductance Tolerance± 20%
Product Length5.2mm
Product Width4.9mm
Product Height1.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
FDSD0518 Series
DC Resistance Max
0.019ohm
Product Length
5.2mm
Product Height
1.8mm
RMS Current (Irms)
6.8A
Saturation Current (Isat)
9A
Power Inductor Case
5.2mm x 4.9mm x 1.8mm
Inductance Tolerance
± 20%
Product Width
4.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000244