Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoFDSD0415-H-3R3M=P3
Order Code3353452
Product RangeFDSD0415 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoFDSD0415-H-3R3M=P3
Order Code3353452
Product RangeFDSD0415 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.6A
Inductor ConstructionShielded
Saturation Current (Isat)3.4A
Product RangeFDSD0415 Series
Power Inductor Case4mm x 4mm x 1.5mm
DC Resistance Max0.095ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
FDSD0415 Series
DC Resistance Max
0.095ohm
Product Length
4mm
Product Height
1.5mm
RMS Current (Irms)
2.6A
Saturation Current (Isat)
3.4A
Power Inductor Case
4mm x 4mm x 1.5mm
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012