Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoFCUL0630-H-R36M=P3
Order Code2871501
Product RangeFCUL0630 Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoFCUL0630-H-R36M=P3
Order Code2871501
Product RangeFCUL0630 Series
Technical Datasheet
Inductance360nH
Self Resonant Frequency-
Inductor Construction-
DC Current Rating21A
Inductor Case Style7.3mm x 6.6mm x 3mm
Product RangeFCUL0630 Series
DC Resistance Max0.002033ohm
Inductance Tolerance± 20%
Core MaterialMetal Composition
Product Length7.3mm
Product Width6.6mm
Product Height3mm
Technical Specifications
Inductance
360nH
Inductor Construction
-
Inductor Case Style
7.3mm x 6.6mm x 3mm
DC Resistance Max
0.002033ohm
Core Material
Metal Composition
Product Width
6.6mm
SVHC
No SVHC (21-Jan-2025)
Self Resonant Frequency
-
DC Current Rating
21A
Product Range
FCUL0630 Series
Inductance Tolerance
± 20%
Product Length
7.3mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00066