Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoECASD91A157M010K00
Order Code2218670RL
Product RangeECAS Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoECASD91A157M010K00
Order Code2218670RL
Product RangeECAS Series
Technical Datasheet
Capacitance150µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
ESR0.01ohm
Lifetime @ Temperature0
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current3A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeECAS Series
Alternatives for ECASD91A157M010K00
1 Product Found
Technical Specifications
Capacitance
150µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
0
Capacitor Mounting
Surface Mount
Ripple Current
3A
Product Length
7.3mm
Product Height
-
Operating Temperature Max
105°C
SVHC
No SVHC (17-Dec-2015)
Voltage(DC)
10V
ESR
0.01ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-40°C
Product Range
ECAS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005