Product Information
Alternatives for ECASD60D337M007K00
2 Products Found
Product Overview
The ECAS series Aluminium Polymer Capacitor features low ESR, low impedance and high capacitance by means of multi-layered aluminium foil for anode, solid conductive polymer for cathode. With no bias characteristics and stable temperature characteristics, ECAS series have excellent performance in ripple absorption, smoothing and transient response suitable for numerous applications. Therefore, it is suitable for smoothing of input-output current of various power supply circuits and the backup use over the load change of the CPU circumference. This contributes to a reduction of the number of parts or reduction of substrate area.
- High capacitance
- Stable capacitance with applied DC voltage/temperature/high frequencies
- No voltage derating required
- 6 to 70mΩ ESR
- Polarity bar (positive) noted on product
- Surface mount construction
- -40 to 105°C Operating temperature range
- 2 to 16VDC Rated voltage range
- 6.8 to 470µF Rated capacitance range
Applications
Industrial
Technical Specifications
330µF
2917 [7343 Metric]
0
Surface Mount
3.5A
7.3mm
-
105°C
No SVHC (07-Jul-2017)
2V
0.007ohm
± 20%
L-Lead
-
4.3mm
-40°C
ECAS Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate