Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDSS6NZ82A103Q55B
Order Code9527508
Product RangeEMIFIL DSS6 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoDSS6NZ82A103Q55B
Order Code9527508
Product RangeEMIFIL DSS6 Series
Technical Datasheet
Capacitance10000pF
Voltage Rating100V
Current Rating6A
Filter TerminalsWire Leaded
Product RangeEMIFIL DSS6 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The DSS6 series from Murata are disc type EMI suppression filters. These EMIFIL filters are compact, high performance lead type EMI suppression filter which can be mounted on 2.54mm pitch. These filters operates with great noise suppression effect at frequencies between several MHz and several hundred MHz. The three terminal structure decreases residual inductance and greatly improves the noise suppression effect at high frequencies greater than several dozen MHz.
- Capacitance varies from 22pF to 10000pF
- Rated voltage of 100VDC
- Rated current of 6A
- Operating temperature range -25°C to +85°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
10000pF
Current Rating
6A
Product Range
EMIFIL DSS6 Series
Voltage Rating
100V
Filter Terminals
Wire Leaded
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907