Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDSS6NE52A222Q55B
Order Code9527486
Product RangeEMIFIL DSS6 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoDSS6NE52A222Q55B
Order Code9527486
Product RangeEMIFIL DSS6 Series
Technical Datasheet
Capacitance2200pF
Voltage Rating100VDC
Filter TypeEMI, RFI
Current Rating6A
Filter TerminalsWire Leaded
Product RangeEMIFIL DSS6 Series
Product Overview
The DSS6NE52A222Q55B is a 6A/100VDC EMI Suppression Filter with compact, high performance lead type which can be mounted 2.54mm pitch and Its three terminal structure enables precise high frequency performance, small type beads inside (straight) structure.
- -25 to 85°C Operating temperature range
Applications
Consumer Electronics
Technical Specifications
Capacitance
2200pF
Filter Type
EMI, RFI
Filter Terminals
Wire Leaded
Voltage Rating
100VDC
Current Rating
6A
Product Range
EMIFIL DSS6 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004