Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLW5BTZ101TQ2L
Order Code3353164
Product RangeDLW5BT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price (ex VAT) |
---|---|
700+ | £0.549 |
Price for:Each (Supplied on Full Reel)
Minimum: 700
Multiple: 700
£384.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW5BTZ101TQ2L
Order Code3353164
Product RangeDLW5BT Series
Technical Datasheet
DC Current Rating4A
Inductance-
Product RangeDLW5BT Series
Impedance100ohm
Common Mode Filter Case5mm x 5mm x 2.35mm
Product Length5mm
Product Width5mm
Product Height2.35mm
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
4A
Product Range
DLW5BT Series
Common Mode Filter Case
5mm x 5mm x 2.35mm
Product Width
5mm
Qualification
AEC-Q200
Inductance
-
Impedance
100ohm
Product Length
5mm
Product Height
2.35mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021
Product traceability