Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLW32SH510XK2L
Order Code2871330
Product RangeDLW32SH Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW32SH510XK2L
Order Code2871330
Product RangeDLW32SH Series
Technical Datasheet
DC Current Rating200mA
Inductance51µH
Product RangeDLW32SH Series
Impedance-
Common Mode Filter Case3.2mm x 2.5mm x 2.35mm
Product Length3.2mm
Product Width2.5mm
Product Height2.35mm
QualificationAEC-Q200
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
DC Current Rating
200mA
Product Range
DLW32SH Series
Common Mode Filter Case
3.2mm x 2.5mm x 2.35mm
Product Width
2.5mm
Qualification
AEC-Q200
Inductance
51µH
Impedance
-
Product Length
3.2mm
Product Height
2.35mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000072